Filter Your Search
1 - 7 of 7 results
|
AXA003A0X4-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Obsolete | 12 V | 752.5 mV | 14 V | 8.3 V | 750 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | 16.5 W | R-XDMA-N5 | Not Qualified | 2A | 260 | 15 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 11.4 mm | 20.3 mm | 7.46 mm | GE POWER ELECTRONICS INC | MODULE | ROHS COMPLIANT, SMT-5 | 5 | unknown | EAR99 | ||||||||||||
|
AXA003A0X4-SRZ
Lineage Power
|
Check for Price | Obsolete | 12 V | 752.5 mV | 14 V | 8.3 V | 750 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | 16.5 W | R-XDMA-N5 | Not Qualified | 2A | 260 | 15 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 11.4 mm | 20.3 mm | 7.46 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||
|
AXA003A0X4-SR
GE Power Electronics Inc
|
Check for Price | No | Obsolete | 12 V | 752.5 mV | 14 V | 8.3 V | 750 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | 16.5 W | R-XDMA-N5 | Not Qualified | 2A | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 11.4 mm | 20.3 mm | 7.46 mm | GE POWER ELECTRONICS INC | MODULE | SMT-5 | 5 | unknown | EAR99 | ||||||||||||||
|
AXA003A0X4-SR
ABB Industrial Connection and Solution
|
Check for Price | No | Obsolete | 12 V | 752.5 mV | 14 V | 8.3 V | 750 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 16.5 W | R-XDMA-N5 | 2A | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 11.4 mm | 20.3 mm | 7.46 mm | GE INDUSTRIAL SOLUTIONS | SMT-5 | unknown | EAR99 | ||||||||||||||||||
|
AXA003A0X4-SRZ
ABB Semiconductors
|
Check for Price | Yes | Obsolete | 12 V | 752.5 mV | 14 V | 8.3 V | 750 mV | 5.5 V | 3 A | 1 | YES | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.3 % | 0.4 % | 1 | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE | 0.017675 Vrms | HYBRID | 16.5 W | 7 ms | R-XDMA-X5 | UL, CAN, CSA | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | DUAL | 11.4 mm | 20.3 mm | ABB LTD | PACKAGE-5 | compliant | ||||||||||
|
AXA003A0X4-SR
Lineage Power
|
Check for Price | Obsolete | 12 V | 752.5 mV | 14 V | 8.3 V | 750 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | 16.5 W | R-XDMA-N5 | Not Qualified | 2A | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 11.4 mm | 20.3 mm | 7.46 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||
|
AXA003A0X4-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Obsolete | 12 V | 752.5 mV | 14 V | 8.3 V | 750 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 16.5 W | R-XDMA-N5 | 2A | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 11.4 mm | 20.3 mm | 7.46 mm | GE INDUSTRIAL SOLUTIONS | ROHS COMPLIANT, SMT-5 | unknown | EAR99 |