Filter Your Search
1 - 1 of 1 results
|
AX7PAF4-1030.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 1.03 GHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 94 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON |