Filter Your Search
1 - 6 of 6 results
![]() |
AX7MCF2-644.53125T
Abracon Corporation
|
$12.4186 | Yes | Active | 644.5313 MHz | 25 % | 50 OHM | 1.8 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 68 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | LCC8,.2X.28,100/83 | compliant | Clock | ABRACON | ||
![]() |
AX7MCF2-644.53125C
Abracon Corporation
|
$13.5562 | Yes | Obsolete | 644.5313 MHz | 25 % | 50 OHM | 1.8 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 68 mA | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | LCC8,.2X.28,100/83 | compliant | Clock | ABRACON | ||||
|
AX7MCF2-644.53125MHZ
Abracon Corporation
|
Check for Price | Active | 644.5313 MHz | 25 % | 50 OHM | 1.8 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 68 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | LCC8,.2X.28,100/83 | unknown | Clock | ||||
|
AX7MCF2-644.53125
Abracon Corporation
|
Check for Price | Yes | Active | 644.5313 MHz | 25 % | 50 OHM | 1.8 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 68 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | LCC8,.2X.28,100/83 | compliant | Clock | ABRACON | ||
|
AX7MCF2-644.53125MHZT
Abracon Corporation
|
Check for Price | Active | 644.5313 MHz | 25 % | 50 OHM | 1.8 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 68 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | LCC8,.2X.28,100/83 | unknown | Clock | ||||
|
AX7MCF2-644.53125MHZC
Abracon Corporation
|
Check for Price | Obsolete | 644.5313 MHz | 25 % | 50 OHM | 1.8 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 68 mA | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | LCC8,.2X.28,100/83 | unknown | Clock |