Parametric results for: AX7MAF1-920.0000 under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ax7maf19200000
Select parts from the table below to compare.
Compare
Compare
AX7MAF1-920.0000T
Abracon Corporation
Check for Price Yes Active 920 MHz 25 % 50 OHM 3.3 V CML ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 350 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 8 LCC8,.2X.28,100/83 YES NICKEL GOLD 7.0mm x 5.0mm x 1.8mm ABRACON LLC compliant Clock ABRACON
AX7MAF1-920.0000C
Abracon Corporation
Check for Price Yes Obsolete 920 MHz 25 % 50 OHM 3.3 V CML ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE 350 ps NO 350 ps 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.8mm ABRACON LLC compliant Clock ABRACON
AX7MAF1-920.0000
Abracon Corporation
Check for Price Yes Active 920 MHz 25 % 50 OHM 3.3 V CML ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 350 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 8 LCC8,.2X.28,100/83 YES NICKEL GOLD 7.0mm x 5.0mm x 1.8mm ABRACON LLC compliant Clock ABRACON