Filter Your Search
1 - 9 of 9 results
|
AX7DCF3-2100.0000MHZ
Abracon Corporation
|
Check for Price | Active | 2.1 GHz | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | LCC8,.2X.28,100/83 | unknown | Clock | ||||
|
AX7DCF3-2100.0000
Abracon Corporation
|
Check for Price | Yes | Active | 2.1 GHz | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | LCC8,.2X.28,100/83 | compliant | Clock | ABRACON | ||
|
AX7DCF3-2100.0000MHZT
Abracon Corporation
|
Check for Price | Active | 2.1 GHz | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | LCC8,.2X.28,100/83 | unknown | Clock | ||||
|
AX7DCF3-2100.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 2.1 GHz | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | LCC8,.2X.28,100/83 | compliant | Clock | ABRACON | ||
|
AX7DCF3-2100.0000C
Abracon Corporation
|
Check for Price | Yes | Obsolete | 2.1 GHz | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | LCC8,.2X.28,100/83 | compliant | Clock | ABRACON | ||||
|
AX7DCF3-2100.0000MHZC
Abracon Corporation
|
Check for Price | Obsolete | 2.1 GHz | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | LCC8,.2X.28,100/83 | unknown | Clock | ||||||
|
AX7DCF3-210.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 210 MHz | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON | |||
|
AX7DCF3-210.0000
Abracon Corporation
|
Check for Price | Yes | Active | 210 MHz | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON | |||
|
AX7DCF3-210.0000C
Abracon Corporation
|
Check for Price | Yes | Obsolete | 210 MHz | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON |