Parametric results for: AX7DCF2-933.1200 under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ax7dcf29331200
Select parts from the table below to compare.
Compare
Compare
AX7DCF2-933.1200C
Abracon Corporation
Check for Price Yes Obsolete 933.12 MHz 25 % 100 OHM 1.8 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE 350 ps NO 350 ps 1.89 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.8mm ABRACON LLC compliant Clock ABRACON
AX7DCF2-933.1200
Abracon Corporation
Check for Price Yes Active 933.12 MHz 25 % 100 OHM 1.8 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 350 ps 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 8 LCC8,.2X.28,100/83 YES NICKEL GOLD 7.0mm x 5.0mm x 1.8mm ABRACON LLC compliant Clock ABRACON
AX7DCF2-933.1200T
Abracon Corporation
Check for Price Yes Active 933.12 MHz 25 % 100 OHM 1.8 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 350 ps 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 8 LCC8,.2X.28,100/83 YES NICKEL GOLD 7.0mm x 5.0mm x 1.8mm ABRACON LLC compliant Clock ABRACON