Filter Your Search
1 - 3 of 3 results
|
AX5MBF1-1300.0000C
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1.3 GHz | 20 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AX5MBF1-1300.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 1.3 GHz | 20 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AX5MBF1-1300.0000
Abracon Corporation
|
Check for Price | Yes | Active | 1.3 GHz | 20 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON |