Filter Your Search
1 - 3 of 3 results
|
AX5DBF4-2100.0000
Abracon Corporation
|
Check for Price | Yes | Active | 2.1 GHz | 20 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.12X.2,50/31 | YES | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AX5DBF4-2100.0000C
Abracon Corporation
|
Check for Price | Yes | Obsolete | 2.1 GHz | 20 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON | ||||
|
AX5DBF4-2100.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 2.1 GHz | 20 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.12X.2,50/31 | YES | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | Clock | ABRACON |