Filter Your Search
1 - 3 of 3 results
|
AX500-1FG484IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 317 | 317 | 8064 | 286000 | 5376 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 5376 CLBS, 286000 GATES | 500000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-484 | unknown | 12.2 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | |||||||||
|
AX500-1FG484IX79
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 286000 | 5376 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 5376 CLBS, 286000 GATES | 500000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | BGA, | compliant | 12.2 | Industrial: -40C to +85C | 8542.39.00.01 | 2017-07-07 | DRC Conflict Free | CMRT V5.10 | |||||||||
|
AX500-1FG484IX79
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 248 | 248 | 286000 | 5376 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 5376 CLBS, 286000 GATES | 500000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 1 MM PITCH, FBGA-484 | compliant | 12.2 | Industrial: -40C to +85C | 8542.39.00.01 | 2017-07-07 | DRC Conflict Free | CMRT V5.10 | [object Object] |