Filter Your Search
1 - 2 of 2 results
![]() |
AX3HCF3-155.5200T
Abracon Corporation
|
Check for Price | Yes | Active | 155.52 MHz | 25 % | 50 OHM | 1.8 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ||
![]() |
AX3HCF3-155.5200T3
Abracon Corporation
|
Check for Price | Yes | Active | 155.52 MHz | 25 % | 50 OHM | 1.8 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock |