Filter Your Search
1 - 10 of 16 results
|
AX2000-FG1152IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 684 | 684 | 32256 | 1060000 | 21504 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 21504 CLBS, 1060000 GATES | 2000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B1152 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-1152 | unknown | |||||||
|
AX2000-FG1152M
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 684 | 684 | 32256 | 1060000 | 21504 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 21504 CLBS, 1060000 GATES | 2000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B1152 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-1152 | compliant | ||||||
|
AX2000-FG1152MX79
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 684 | 684 | 32256 | 1060000 | 21504 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 21504 CLBS, 1060000 GATES | 2000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B1152 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-1152 | unknown | |||||||
|
AX2000-FG1152IX79
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.5 V | 684 | 684 | 1060000 | 21504 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 21504 CLBS, 1060000 GATES | 2000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B1152 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.44 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | ||||||
|
AX2000-FG1152M
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 684 | 684 | 32256 | 2000000 | 21504 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 21504 CLBS, 2000000 GATES | 2000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B1152 | Not Qualified | 3 | 125 °C | -55 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.44 mm | MICROSEMI CORP | BGA, BGA1152,34X34,40 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||
|
AX2000-FG1152I
Microchip Technology Inc
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
AX2000-FG1152
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 684 | 684 | 32256 | 1060000 | 21504 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 21504 CLBS, 1060000 GATES | 2000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B1152 | Not Qualified | e0 | 3 | 70 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-1152 | compliant | |||||||
|
AX2000-FG1152MX79
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 684 | 684 | 1060000 | 21504 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 21504 CLBS, 1060000 GATES | 2000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B1152 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 1 MM PITCH, FBGA-1152 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||
|
AX2000-FG1152MX79
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 1060000 | 21504 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 21504 CLBS, 1060000 GATES | 2000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B1152 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.44 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||
|
AX2000-FG1152X79
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 684 | 684 | 32256 | 1060000 | 21504 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 21504 CLBS, 1060000 GATES | 2000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B1152 | Not Qualified | 3 | 70 °C | 245 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-1152 | unknown |