Filter Your Search
1 - 3 of 3 results
|
AWVF004040261R0T00
Pulse Electronics Corporation
|
$0.2650 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 30 mΩ | 30 % | YES | 100 kHz | 3.6 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4 mm | 4 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||
|
AWVF004040261R0T00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 µH | 30 mΩ | 30 % | YES | 100 kHz | 3.6 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4 mm | 4 mm | YAGEO CORP | CHIP | compliant | ||||
|
AWVF004040261R0T00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 30 mΩ | 30 % | YES | 100 kHz | 3.6 A | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 30% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4 mm | 4 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |