Filter Your Search
1 - 1 of 1 results
|
AWSP150-24
Triad Magnetics
|
$46.8861 | Yes | Yes | Active | 110 V | 24 V | 264 V | 88 V | 6.3 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | COMMERCIAL | 150 W | 300 ms | R-XXMA-X7 | TUV, UL | 60 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 98 mm | 199 mm | TRIAD MAGNETICS | Module-7 | compliant | Triad Magnetics |