Filter Your Search
1 - 2 of 2 results
|
AWHW2-10A-0202-T-R
ASSMANN WSW components GmbH
|
Check for Price | Obsolete | 10 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.213 inch | 0.348 inch | 0.681 inch | 0.11 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ASSMANN WSW components GmbH | |||||
|
AWHW2-10-A-0202
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 30 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | UL94V-0 APPROVAL | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL,VDE | -55 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.215 inch | 0.344 inch | 0.671 inch | 0.114 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 |