Filter Your Search
1 - 1 of 1 results
|
AWHW-200-40-ST10
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 40 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE9T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.9 mm | FLASH inch | SURFACE MOUNT | 0.35 inch | 0.362 inch | 1.87 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 |