Filter Your Search
1 - 3 of 3 results
|
AWHW10G-0102-T-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Obsolete | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | MATTE TIN (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | -40 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.358 inch | 0.358 inch | 0.795 inch | 0.118 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
AWHW-10G-0102-T
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
AWHW10G-0102-T
ASSMANN WSW components GmbH
|
Check for Price | Active | 10 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ASSMANN ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |