Filter Your Search
1 - 3 of 3 results
|
AWH16A-0232-T
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94-0 | -40 °C | 105 °C | PEG | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.327 inch | 0.67 inch | 1.556 inch | 0.15 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
AWH16A-0232-T-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Yes | Obsolete | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.325 inch | 0.663 inch | 1.456 inch | 0.169 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||
|
AWH16A-0232
ASSMANN WSW components GmbH
|
Check for Price | No | Obsolete | 16 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | WITH LONG LATCHES | 1000VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | UL | -65 °C | 150 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.339 inch | 0.677 inch | 1.571 inch | 0.114 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 |