Filter Your Search
1 - 1 of 1 results
|
AWCS0037282227NG00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 110 mΩ | 2 % | YES | 100 MHz | 1 A | 1.8 GHz | CERAMIC | 50 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 300MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.7 mm | 2.8 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |