Parametric results for: AWCCA-48R32H11-C01-B under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: awcca48r32h11c01b
Select parts from the table below to compare.
Compare
Compare
AWCCA-48R32H11-C01-B
Abracon Corporation
Check for Price Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 10.5 µH 160 mΩ 10 % NO 100 kHz 2.6 A 23 RF COIL 1 NO DCR IS MEASERED AT 20 % TOLERANCE 85 °C -40 °C Rectangular 2 Chassis Mount Bulk RECTANGULAR PACKAGE RADIAL FLEXIBLE LEAD 1.5 mm 48 mm 32 mm ABRACON LLC compliant EAR99 8504.50.80.00 ABRACON