Parametric results for: AW80576GH0616 under Microprocessors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: aw80576gh0616
Select parts from the table below to compare.
Compare
Compare
AW80576GH0616M/SLB46
Intel Corporation
Check for Price Yes Yes Obsolete 64 2.53 GHz 64 16 133 MHz NO 1.2 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 47 A S-CPGA-P478 Not Qualified NOT SPECIFIED NOT SPECIFIED 478 CERAMIC, METAL-SEALED COFIRED SPGA PGA478,26X26,50 SQUARE GRID ARRAY, SHRINK PITCH PIN/PEG 1.27 mm PERPENDICULAR 2.752 mm 35 mm 35 mm INTEL CORP UFCPGA-478 compliant 3A991.A.2 8542.31.00.01
AW80576GH0616MB/SLB4D
Intel Corporation
Check for Price Yes Obsolete 64 2.53 GHz NO 1.2 V MICROPROCESSOR, RISC 47 A S-PPGA-P478 Not Qualified 478 PLASTIC/EPOXY SPGA PGA478,26X26,50 SQUARE GRID ARRAY, SHRINK PITCH PIN/PEG 1.27 mm PERPENDICULAR INTEL CORP SPGA, PGA478,26X26,50 compliant 8542.31.00.01
AW80576GH0616M/SLB4D
Intel Corporation
Check for Price Yes Obsolete 64 2.53 GHz NO 1.2 V MICROPROCESSOR, RISC 47 A S-PPGA-P478 Not Qualified 478 PLASTIC/EPOXY SPGA PGA478,26X26,50 SQUARE GRID ARRAY, SHRINK PITCH PIN/PEG 1.27 mm PERPENDICULAR INTEL CORP SPGA, PGA478,26X26,50 compliant 8542.31.00.01
AW80576GH0616M/SLB4E
Intel Corporation
Check for Price Yes Obsolete 64 2.53 GHz NO 1.2 V MICROPROCESSOR, RISC 47 A S-PPGA-P478 Not Qualified 478 PLASTIC/EPOXY SPGA PGA478,26X26,50 SQUARE GRID ARRAY, SHRINK PITCH PIN/PEG 1.27 mm PERPENDICULAR INTEL CORP compliant 8542.31.00.01
AW80576GH0616M
Intel Corporation
Check for Price Yes Obsolete 64 2.53 GHz 64 36 YES 1.2 V MICROPROCESSOR CMOS NO YES YES 47 A 1.3 V 750 mV S-PBGA-B478 Not Qualified 478 PLASTIC/EPOXY HBGA PGA478,26X26,50 SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1.27 mm BOTTOM 2.713 mm 35 mm 35 mm INTEL CORP HBGA, PGA478,26X26,50 compliant 3A991.A.1 8542.31.00.01 PGA 478
AW80576GH0616M/SLGE5
Intel Corporation
Check for Price Yes Yes Obsolete 64 2.53 GHz 64 16 133 MHz NO 1.2 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 47 A S-CPGA-P478 Not Qualified NOT SPECIFIED NOT SPECIFIED 478 CERAMIC, METAL-SEALED COFIRED SPGA PGA478,26X26,50 SQUARE GRID ARRAY, SHRINK PITCH PIN/PEG 1.27 mm PERPENDICULAR 2.752 mm 35 mm 35 mm INTEL CORP UFCPGA-478 compliant 3A991.A.2 8542.31.00.01 PGA 478