Filter Your Search
1 - 6 of 6 results
|
AW330KE
Ohmite Mfg Co
|
$18.1208 | Yes | Yes | Active | 33 Ω | 10 % | 2.5 W | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | NON-INDUCTIVE | 50 °C | NO | e3 | 150 °C | -55 °C | Cylinder | 2 | TUBULAR PACKAGE | MATTE TIN | WIRE | 4.7 mm | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | Ohmite | |||
|
AW330K
Ohmite Mfg Co
|
$29.1265 | No | No | Active | 33 Ω | 10 % | 2.5 W | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | NON-INDUCTIVE | 50 °C | NO | e0 | 150 °C | -55 °C | Cylinder | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | 4.7 mm | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | Ohmite | |||
|
AW330KJE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 33 Ω | 5 % | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | 1.5 kV | e3 | Epoxy Coating | 2 | Matte Tin (Sn) | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | |||||||||||||||
|
AW330KK
Ohmite Mfg Co
|
Check for Price | No | Active | 33 Ω | 10 % | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | 1.5 kV | Epoxy Coating | 2 | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | |||||||||||||||||
|
AW330KJ
Ohmite Mfg Co
|
Check for Price | No | Active | 33 Ω | 5 % | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | 1.5 kV | Epoxy Coating | 2 | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||
|
AW330KKE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 33 Ω | 10 % | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | 1.5 kV | e3 | Epoxy Coating | 2 | Matte Tin (Sn) | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 |