Filter Your Search
1 - 2 of 2 results
|
AW-51-03-G-D-205-075-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 102 | 2 | 800 µm | 2.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | ||||||||||||||||||||||||
|
AW-51-03-G-D-205-075
Samtec Inc
|
Check for Price | Yes | Yes | Active | 102 | 2 | 787.4 µm | 2 | 750 mA | MALE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PCB STACKING CNNCTR | 1000VAC V | NO | 5 GΩ | e4 | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.048 mm | 10u inch | 0.12 inch | 0.193 inch | 1.607 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |