Filter Your Search
1 - 3 of 3 results
|
AW-05-03-G-D-122-075
Samtec Inc
|
$2.9432 | Yes | Yes | Active | 10 | 2 | 800 µm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | PCB STACKING CNNCTR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.11 inch | 0.158 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
AW-05-03-G-D-122-075-ES
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL; SHROUDED | NO | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.04 mm | 10u inch | SURFACE MOUNT | 0.164 inch | 0.122 inch | 0.222 inch | SAMTEC INC | compliant | ||||||||||||
|
AW-05-03-G-D-122-075-TR
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 800 µm | 2.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |