Filter Your Search
1 - 2 of 2 results
|
AVS475M35B12T-F
Cornell Dubilier Electronics Inc
|
$0.2131 | Yes | Yes | Not Recommended | 4.7 µF | 25 V | 22 mA | 20 % | 2217 | 42.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.4 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||
|
AVS475M35B12T
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 4.7 µF | 35 V | 22 mA | 20 % | 2217 | 42.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | AVS(35 VOLT) | 0.12 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Lead (Sn95Pb5) | FLAT | 5.4 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2217 | compliant | EAR99 |