Filter Your Search
1 - 1 of 1 results
|
AVS474M50A12T-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 50 V | 5 mA | 20 % | 1813 | 494 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 3 mm | 5.4 mm | 4.5 mm | 3.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 1812 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier |