Filter Your Search
1 - 2 of 2 results
|
AVS106M16B12B-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 28 mA | 20 % | 2217 | 26.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AVS | 3 µA | AVS | 0.16 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.4 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2217 | compliant | EAR99 | ||
|
AVS106M16B12B
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 10 µF | 16 V | 28 mA | 20 % | 2217 | 26.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AVS | 3 µA | AVS(16 VOLT) | 0.16 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | Tin/Lead (Sn95Pb5) | FLAT | 5.4 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2217 | unknown | EAR99 |