Filter Your Search
1 - 4 of 4 results
|
AVR40-4K5C11
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 4 | 787.4 µm | 1 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | BLACK,TRAY, W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | CSA, UL | -40 °C | 60 °C | COMPLIANT BOARDLOCK | RECEPTACLE | COPPER ALLOY | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | 30u inch | TIN LEAD | SURFACE MOUNT | 0.53 inch | 0.335 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
AVR40-4K5C10
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 4 | 787.4 µm | 1 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | BLACK,TAPE & REEL,W/O LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | CSA, UL | -40 °C | 60 °C | COMPLIANT BOARDLOCK | RECEPTACLE | COPPER ALLOY | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | 30u inch | TIN LEAD | SURFACE MOUNT | 0.53 inch | 0.335 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
AVR40-4K5G10
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 4 | 787.4 µm | 1 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | BLACK,TAPE & REEL,W/ ACON LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | CSA, UL | -40 °C | 60 °C | COMPLIANT BOARDLOCK | RECEPTACLE | COPPER ALLOY | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | 30u inch | TIN LEAD | SURFACE MOUNT | 0.53 inch | 0.335 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
AVR40-4K5G11
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 4 | 787.4 µm | 1 | 30 mΩ | 1 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | BLACK,TRAY, W/ ACON LOGO | 750VAC V | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | CSA, UL | -40 °C | 60 °C | COMPLIANT BOARDLOCK | RECEPTACLE | COPPER ALLOY | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | 30u inch | TIN LEAD | SURFACE MOUNT | 0.53 inch | 0.335 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 |