Filter Your Search
1 - 2 of 2 results
|
AVL32053
Panasonic Electronic Components
|
$1.0431 | Yes | Yes | Active | 5 A | 30 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1.47 N | 600 µm | e4 | -25 °C | 85 °C | PANEL MOUNT | 1 mm | NO | Silver (Ag) | SOLDER | 6.4 mm | 11.1 mm | 19.8 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Panasonic | ||
|
AVL3205613
Panasonic Electronic Components
|
$1.2148 | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@250VAC | .1A@30VDC | 100 mA | 250 V | 1.47 N | 600 µm | e4 | -25 °C | 85 °C | PANEL MOUNT | 1 mm | NO | Gold (Au) | SOLDER | 6.4 mm | 11.1 mm | 19.8 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Panasonic |