Filter Your Search
1 - 2 of 2 results
|
AVGA337M25G24TF
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 25 V | 375 mA | 20 % | 4141 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | AVGA | 83 µA | 0.18 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | TR | YES | FLAT | CORNELL-DUBILIER ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8532.24.0020 | |||||||||||
|
AVGA337M25G24T-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 25 V | 375 mA | 20 % | 4141 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AVGA | 83 µA | AVGA | 0.18 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin (Sn) | FLAT | 10 mm | 11.3 mm | 10.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 4141 | compliant | EAR99 |