Parametric results for: AVD85-48S12-6L under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: avd8548s126l
Select parts from the table below to compare.
Compare
Compare
AVD85-48S12-6L
Artesyn Embedded Technologies
$57.0947 Yes Yes Active DC-DC REGULATED POWER SUPPLY MODULE ARTESYN EMBEDDED TECHNOLOGIES unknown EAR99
AVD85-48S12-6L
Advanced Energy Industries Inc
Check for Price Yes Active 48 V 12 V 75 V 36 V 9.6 V 13.2 V 7 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 92.5 % 0.2 % 0.5 % 1 OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL 0.04242 Vrms HYBRID 84 W R-XDMA-P8 TUV, CE, UL, CUL, CE, UKCA 85 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL 22.9 mm 33 mm ADVANCED ENERGY INDUSTRIES INC unknown EAR99
AVD85-48S12-6L
Vertiv Inc
Check for Price Obsolete 48 V 12 V 75 V 36 V 9.6 V 13.2 V 7 A 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 92 % 0.2 % 0.5 % 1 0.03535 Vrms 84 W CE, CSA, EN, IEC, TUV, UL 85 °C -40 °C 22.9 mm 33 mm VERTIV CO unknown