Filter Your Search
1 - 4 of 4 results
|
AVA-24A+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 20 dBm | 1.57 | 8.5 dB | YES | 20 GHz | WIDE BAND LOW POWER | PHEMT | 1 | 20 GHz | 5 GHz | 5 V | 147 mA | e2 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.12SQ,25 | TIN SILVER OVER NICKEL | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | ||
|
AVA-24A-DG+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 20 dBm | 1.38 | 10.6 dB | YES | 22 GHz | WIDE BAND LOW POWER | PHEMT | 1 | 22 GHz | 5 GHz | 5 V | 147 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | UNSPECIFIED | DIE OR CHIP | MINI-CIRCUITS | unknown | EAR99 | |||||
|
AVA-24A-DP+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 20 dBm | 1.38 | 10.6 dB | YES | 22 GHz | WIDE BAND LOW POWER | PHEMT | 1 | 22 GHz | 5 GHz | 5 V | 147 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | UNSPECIFIED | DIE OR CHIP | MINI-CIRCUITS | unknown | ||||||
|
AVA-24A-DF+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 20 dBm | 1.38 | 10.6 dB | YES | 22 GHz | WIDE BAND LOW POWER | PHEMT | 1 | 22 GHz | 5 GHz | 5 V | 147 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | UNSPECIFIED | DIE OR CHIP | MINI-CIRCUITS | unknown |