Filter Your Search
1 - 3 of 3 results
|
AV9155-23CW20W
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.318 MHz | 80.181 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AV9155-23CW20
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 80.181 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
AV9155-23CW20WLF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 80.181 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.300 INCH, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 |