Filter Your Search
1 - 2 of 2 results
![]() |
AV9154-16CN16
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.3182 MHz | 80.18 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
AV9154-16CN16LF
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 14.3182 MHz | 80.18 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 40 mA | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |