Filter Your Search
1 - 10 of 12 results
|
AV53-160G-038.88M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 38.88 MHz | 100 % | 15 pF | 5 V | ACMOS | 4.5 V | 500 mV | 3 ns | NO | 80 ppm | 10 % | 3 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | SURFACE MOUNT | 14 | YES | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
AV53-160SG-100.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 100 MHz | 100 % | 15 pF | 5 V | ACMOS | 4.5 V | 500 mV | 3 ns | NO | 80 ppm | 10 % | 100 MHz | 14 MHz | 3 ns | 60 mA | 5.25 V | 4.75 V | 55/45 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | DIP4/14,.3 | YES | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Clock | DIP4/14,.3 | |||
|
AV53-160SG-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 100 % | 15 pF | 5 V | ACMOS | AV53-160SG | 4.5 V | 500 mV | 3 ns | NO | 80 ppm | 10 % | 100 MHz | 14 MHz | 3 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||
|
AV53-160/FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | 15 pF | 5 V | ACMOS | 4.5 V | 500 mV | 3 ns | NO | 80 ppm | 10 % | 100 MHz | 14 MHz | 3 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||
|
AV53-160SG-014.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 14 MHz | 100 % | 15 pF | 5 V | ACMOS | 4.5 V | 500 mV | 3 ns | NO | 80 ppm | 10 % | 100 MHz | 14 MHz | 3 ns | 35 mA | 5.25 V | 4.75 V | 55/45 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | DIP4/14,.3 | YES | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Clock | DIP4/14,.3 | |||
|
AV53-160SG-038.88M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 38.88 MHz | 100 % | 15 pF | 5 V | ACMOS | 4.5 V | 500 mV | 3 ns | NO | 80 ppm | 10 % | 3 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 14 | YES | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
AV53-160G-043.048951M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 43.049 MHz | 100 % | 15 pF | 5 V | ACMOS | 4.5 V | 500 mV | 3 ns | NO | 80 ppm | 10 % | 3 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | SURFACE MOUNT | 14 | YES | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
AV53-160G-014.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 14 MHz | 100 % | 15 pF | 5 V | ACMOS | 4.5 V | 500 mV | 3 ns | NO | 80 ppm | 10 % | 100 MHz | 14 MHz | 3 ns | 35 mA | 5.25 V | 4.75 V | 60/40 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | DIP4/14,.3 | YES | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Clock | DIP4/14,.3 | |||
|
AV53-160G-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 100 % | 15 pF | 5 V | ACMOS | AV53-160G | 4.5 V | 500 mV | 3 ns | NO | 80 ppm | 10 % | 100 MHz | 14 MHz | 3 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||
|
AV53-160SG-043.048951M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 43.049 MHz | 100 % | 15 pF | 5 V | ACMOS | 4.5 V | 500 mV | 3 ns | NO | 80 ppm | 10 % | 3 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 14 | YES | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Clock |