Filter Your Search
1 - 2 of 2 results
|
AV16827DL-T
NXP Semiconductors
|
Check for Price | Active | 2.5 V | 3 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE; CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||
|
AV16827DL
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 3 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE; CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 |