Filter Your Search
1 - 10 of 29 results
|
AV0630C900
APEM Inc
|
$13.1296 | Yes | Active | 200 mA | 48 V | 50000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLAT TYPE | 0.2A@48VDC | -30 °C | 70 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | BULK | NO | SCREW | 11.2 mm | 18 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | Apem | ||||||||||||||||||
|
AV0630C900K
APEM Inc
|
$17.8129 | Yes | Yes | Active | 200 mA | 48 V | 50000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLAT TYPE | 0.2A@48VDC | e4 | -30 °C | 70 °C | PANEL MOUNT | NON-ILLUMINATED | IP65 | NO | SILVER | SCREW | 20.7 mm | 18 mm | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.31 | Apem | |||||||||||||||
|
AV0611A200
APEM Inc
|
$45.8161 | Yes | Active | 1 A | 24 V | 40000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | FLAT TYPE | 1.5A@250VAC | 1A@24VDC | 1.5 A | 250 V | -30 °C | 70 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | BULK | NO | SOLDER | 24.2 mm | 18 mm | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.33 | Apem | |||||||||||||||
|
AV069-20-28
Advanced Technical Materials Inc
|
Check for Price | Contact Manufacturer | SMA-F; I/P POWER-MAX(PEAK)=3000W | ADVANCED TECHNICAL MATERIALS INC | unknown | 20 dB | COAXIAL | 36.99 dBm | 0.5 dB | 40 GHz | 26.5 GHz | VARIABLE ATTENUATOR | 1.5 | ||||||||||||||||||||||||||||||
|
AV065G-20
Advanced Technical Materials Inc
|
Check for Price | Contact Manufacturer | SMA-F; I/P POWER-MAX(PEAK)=3000W | ADVANCED TECHNICAL MATERIALS INC | unknown | 20 dB | COAXIAL | 36.99 dBm | 0.5 dB | 12.4 GHz | 4 GHz | VARIABLE ATTENUATOR | 1.5 | ||||||||||||||||||||||||||||||
|
AV0611A401K
APEM Inc
|
Check for Price | Active | 100000 Cycle(s) | SPDT | LATCHED | PUSHBUTTON SWITCH | FLAT TYPE | 1.5A@250VAC | 1.5 A | 250 V | -30 °C | 70 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | IP65 | NO | SOLDER | 24.2 mm | 18 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
AV065H-10-28
Advanced Technical Materials Inc
|
Check for Price | Contact Manufacturer | SMA-F; I/P POWER-MAX(PEAK)=3000W | ADVANCED TECHNICAL MATERIALS INC | unknown | 10 dB | COAXIAL | 36.99 dBm | 0.5 dB | 18 GHz | 4 GHz | VARIABLE ATTENUATOR | 1.5 | ||||||||||||||||||||||||||||||
|
AV061001A810
APEM Inc
|
Check for Price | Obsolete | PUSHBUTTON SWITCH | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
AV067-30-28
Advanced Technical Materials Inc
|
Check for Price | Contact Manufacturer | SMA-F; I/P POWER-MAX(PEAK)=3000W | ADVANCED TECHNICAL MATERIALS INC | unknown | 30 dB | COAXIAL | 36.99 dBm | 0.5 dB | 18 GHz | 11.7 GHz | VARIABLE ATTENUATOR | 1.5 | ||||||||||||||||||||||||||||||
|
AV0611A401
APEM Inc
|
Check for Price | Active | 100000 Cycle(s) | SPDT | LATCHED | PUSHBUTTON SWITCH | FLAT TYPE | 1.5A@250VAC | 1.5 A | 250 V | -30 °C | 70 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | NO | SOLDER | 24.2 mm | 18 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |