Filter Your Search
1 - 7 of 7 results
|
B72510E0300K062
TDK Epcos
|
$0.2663 | Yes | Yes | Active | 5 mW | SURFACE MOUNT | SMT | VARISTOR | 30 V | 0.3 J | 150 °C | YES | 38 V | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | ||
|
WA1812ML180APT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 100 mW | SURFACE MOUNT | VARISTOR | 6 J | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL | WRAPAROUND | LITTELFUSE INC | CHIP, 1812, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | ||||||||||
|
WA2220ML380APT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 100 mW | SURFACE MOUNT | VARISTOR | 30 J | YES | 38 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL | WRAPAROUND | LITTELFUSE INC | CHIP, 2220, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | ||||||||||
|
WA1206ML180APT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 100 mW | SURFACE MOUNT | VARISTOR | 1.5 J | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL | WRAPAROUND | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.40.00 | ||||||||||
|
WA0805ML180APT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 100 mW | SURFACE MOUNT | VARISTOR | 1 J | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL | WRAPAROUND | LITTELFUSE INC | CHIP, 0805, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | ||||||||||
|
WA2230ML180APT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 100 mW | SURFACE MOUNT | VARISTOR | 25 J | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL | WRAPAROUND | LITTELFUSE INC | CHIP, 2230, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | ||||||||||
|
WA1210ML180APT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 100 mW | SURFACE MOUNT | VARISTOR | 3 J | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL | WRAPAROUND | LITTELFUSE INC | CHIP, 1210, LEAD FREE | unknown | EAR99 | 8533.40.40.00 |