Filter Your Search
1 - 8 of 8 results
|
B72510E0300K062
TDK Epcos
|
$0.2781 | Yes | Yes | Active | SURFACE MOUNT | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | 30 V | 0.3 J | 1.4 mm | 2 mm | 1.25 mm | 5 mW | 150 °C | VARISTOR | DUAL ENDED | 38 V | ||
|
WA1812ML180APT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | SURFACE MOUNT | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | LITTELFUSE INC | CHIP, 1812, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | 6 J | 100 mW | VARISTOR | DUAL | 18 V | ||||||||||
|
WA2220ML380APT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | SURFACE MOUNT | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | LITTELFUSE INC | CHIP, 2220, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | 30 J | 100 mW | VARISTOR | DUAL | 38 V | ||||||||||
|
KIT_MLCC_AUTOMOTIVE
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||
|
WA1206ML180APT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | SURFACE MOUNT | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.40.00 | 1.5 J | 100 mW | VARISTOR | DUAL | 18 V | ||||||||||
|
WA2230ML180APT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | SURFACE MOUNT | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | LITTELFUSE INC | CHIP, 2230, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | 25 J | 100 mW | VARISTOR | DUAL | 18 V | ||||||||||
|
WA0805ML180APT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | SURFACE MOUNT | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | LITTELFUSE INC | CHIP, 0805, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | 1 J | 100 mW | VARISTOR | DUAL | 18 V | ||||||||||
|
WA1210ML180APT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | SURFACE MOUNT | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | LITTELFUSE INC | CHIP, 1210, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | 3 J | 100 mW | VARISTOR | DUAL | 18 V |