Filter Your Search
1 - 10 of 10 results
|
AUIRFZ44N
Infineon Technologies AG
|
$1.5221 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 49 A | 17.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 530 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 160 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | unknown | EAR99 | Infineon | ||||||||
|
AUIRFZ44NSTRL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 49 A | 17.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 160 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | D2PAK | 3 | |||||
|
AUIRFZ44N
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 49 A | 17.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 530 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 160 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | TO-220AB | 3 | ||||
|
AUIRFZ44NS
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 49 A | 17.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 160 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK-3 | compliant | EAR99 | Infineon | |||||
|
AUIRFZ44NSTRR
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 49 A | 17.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 160 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | D2PAK | 3 | |||||
|
AUIRFZ44NSTRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 49 A | 17.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 160 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK-3 | unknown | EAR99 | Infineon | |||||||
|
AUIRFZ44NL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 49 A | 17.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 160 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | IN-LINE, R-PSIP-T3 | compliant | EAR99 | TO-262AA | 3 | |||||
|
AUIRFZ44NL
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 49 A | 17.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 160 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-262, 3 PIN | compliant | EAR99 | ||||||||
|
AUIRFZ44NS
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 49 A | 17.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 160 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | D2PAK | 3 | |||||
|
AUIRFZ44NSTRR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 49 A | 17.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 160 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3 | not_compliant | EAR99 | Infineon |