Parametric results for: AUIRFR2407TRL under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: auirfr2407trl
Select parts from the table below to compare.
Compare
Compare
AUIRFR2407TRL
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 75 V 1 42 A 26 mΩ AVALANCHE RATED, HIGH RELIABILITY 130 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 170 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG ROHS COMPLIANT, PLASTIC, DPAK-3 compliant EAR99 Infineon
AUIRFR2407TRL
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 75 V 1 42 A 26 mΩ AVALANCHE RATED, HIGH RELIABILITY 130 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 170 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP ROHS COMPLIANT, PLASTIC, DPAK-3 compliant EAR99 TO-252AA 3