Parametric results for: AUIRF3710ZS under Power Field-Effect Transistors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: auirf3710zs
Select parts from the table below to compare.
Compare
Compare
AUIRF3710ZSTRL
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 59 A 18 mΩ 200 mJ 150 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 W 240 A SWITCHING SILICON 97 ns 94 ns TO-263AB R-PSSO-G2 e3 Not Qualified AEC-Q101 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG D2PAK-3/2 not_compliant EAR99 Infineon
AUIRF3710ZS
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 59 A 18 mΩ 200 mJ 150 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 W 240 A SWITCHING SILICON 97 ns 94 ns TO-263AB R-PSSO-G2 e3 Not Qualified AEC-Q101 1 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP D2PAK-3/2 compliant EAR99 3
AUIRF3710ZSTRL
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 59 A 18 mΩ 200 mJ 150 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 W 240 A SWITCHING SILICON 97 ns 94 ns TO-263AB R-PSSO-G2 e3 Not Qualified AEC-Q101 1 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP D2PAK-3/2 compliant EAR99 3
AUIRF3710ZSTRR
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 59 A 18 mΩ 200 mJ 150 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 W 240 A SWITCHING SILICON 97 ns 94 ns TO-263AB R-PSSO-G2 e3 Not Qualified AEC-Q101 1 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP D2PAK-3/2 compliant EAR99 3
AUIRF3710ZSTRR
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 59 A 18 mΩ 200 mJ 150 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 W 240 A SWITCHING SILICON 97 ns 94 ns TO-263AB R-PSSO-G2 e3 Not Qualified AEC-Q101 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG D2PAK-3/2 not_compliant EAR99 Infineon
AUIRF3710ZS
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 59 A 18 mΩ 200 mJ 150 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 W 240 A SWITCHING SILICON 97 ns 94 ns TO-263AB R-PSSO-G2 e3 Not Qualified AEC-Q101 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG D2PAK-3/2 not_compliant EAR99 Infineon