Filter Your Search
1 - 8 of 8 results
|
AUIR3315STRR
International Rectifier
|
Check for Price | Yes | Obsolete | 14 V | 1 | 11 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 14 A | 32 V | 6 V | YES | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | , SMSIP5H,.6,67TB | 4 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SP001515554
Infineon Technologies AG
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
AUIR3315S
International Rectifier
|
Check for Price | Yes | Transferred | 14 V | 1 | 11 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 14 A | 32 V | 6 V | YES | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | ROHS COMPLIANT, D2PAK, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AUIR3315S
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 11 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 14 A | 32 V | 6 V | YES | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, D2PAK, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||
|
AUIR3315
International Rectifier
|
Check for Price | Yes | Transferred | 14 V | 1 | 11 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 14 A | 32 V | 6 V | NO | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | 150 °C | -40 °C | 250 | 30 | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | SFM | ROHS COMPLIANT, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
AUIR3315
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 11 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 14 A | 32 V | 6 V | NO | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
AUIR3315STRL
International Rectifier
|
Check for Price | Yes | Transferred | 14 V | 1 | 11 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 14 A | 32 V | 6 V | YES | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | , SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AUIR3315STRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 11 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 14 A | 32 V | 6 V | YES | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INFINEON TECHNOLOGIES AG | , SMSIP5H,.6,67TB | not_compliant | EAR99 | 8542.39.00.01 | Infineon |