Parametric results for: AUIPS7125-15 under Peripheral Drivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: auips7125
Select parts from the table below to compare.
Compare
Compare
AUIPS7125RTRR
International Rectifier
Check for Price Yes Yes Obsolete 28 V 1 120 µs 30 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT 1 SINK 3.8 A 50 V 6 V YES R-PSSO-G4 Not Qualified e3 1 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING 1.14 mm SINGLE 6.54 mm 2.52 mm 6.095 mm INTERNATIONAL RECTIFIER CORP TO-252 TO-252, SMSIP5H,.37,50TB 3 compliant EAR99 8542.39.00.01
AUIPS7125RTRL
International Rectifier
Check for Price Yes Yes Transferred 28 V 1 120 µs 30 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT 1 SINK 3.8 A 50 V 6 V YES R-PSSO-G4 Not Qualified e3 1 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE TIN GULL WING 1.14 mm SINGLE 6.54 mm 2.52 mm 6.095 mm INTERNATIONAL RECTIFIER CORP TO-252 ROHS COMPLIANT, TO-252, DPAK, 5 PIN 3 compliant EAR99 8542.39.00.01
AUIPS7125R
International Rectifier
Check for Price Yes Yes Transferred 28 V 1 120 µs 30 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT 1 SINK 3.8 A 50 V 6 V YES R-PSSO-G4 Not Qualified e3 1 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE TIN GULL WING 1.14 mm SINGLE 6.54 mm 2.52 mm 6.095 mm INTERNATIONAL RECTIFIER CORP TO-252 ROHS COMPLIANT, TO-252, DPAK, 5 PIN 3 compliant EAR99 8542.39.00.01
AUIPS7125RTRL
Infineon Technologies AG
Check for Price Yes Obsolete 28 V 1 120 µs 30 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT 1 SINK 3.8 A INVERTED 50 V 6 V YES R-PSSO-G4 Not Qualified e3 1 260 AEC-Q100 30 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG Tin (Sn) GULL WING 1.14 mm SINGLE 6.54 mm 2.52 mm 6.095 mm INFINEON TECHNOLOGIES AG DPAK-5/4 compliant EAR99 8542.39.00.01 Infineon
AUIPS7125RTR
International Rectifier
Check for Price Yes Yes Obsolete 28 V 1 120 µs 30 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT 1 SINK 3.8 A 50 V 6 V YES R-PSSO-G4 Not Qualified e3 1 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING 1.14 mm SINGLE 6.54 mm 2.52 mm 6.095 mm INTERNATIONAL RECTIFIER CORP TO-252 TO-252, SMSIP5H,.37,50TB 3 compliant EAR99 8542.39.00.01
AUIPS7125R
Infineon Technologies AG
Check for Price Yes Obsolete 28 V 1 120 µs 30 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT 1 SINK 3.8 A 50 V 6 V YES R-PSSO-G4 Not Qualified e3 1 NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.14 mm SINGLE 6.54 mm 2.52 mm 6.095 mm INFINEON TECHNOLOGIES AG ROHS COMPLIANT, TO-252, DPAK, 5 PIN compliant EAR99 8542.39.00.01 Infineon
SP001512496
Infineon Technologies AG
Check for Price Obsolete 28 V 120 µs 30 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; TRANSIENT 1 SINK 60 V 6 V YES R-PSSO-G4 AEC-Q100 4 PLASTIC/EPOXY HSOP SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG GULL WING 1.14 mm SINGLE 6.54 mm 2.52 mm 6.095 mm INFINEON TECHNOLOGIES AG DPAK-5/4 unknown EAR99 8542.39.00.01