Filter Your Search
1 - 6 of 6 results
|
AUIPS1011STRR
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 1 | 700 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 28 V | 6 V | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | AEC-Q100 | 2 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | , SMSIP3H,.55TB | 3 | compliant | EAR99 | 8542.39.00.01 | |||
|
AUIPS1011STRR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 700 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 28 V | 6 V | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | AEC-Q100 | 2 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AUIPS1011S
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 700 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 28 V | 6 V | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | AEC-Q100 | 2 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
AUIPS1011STRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 700 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 28 V | 6 V | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | AEC-Q100 | 2 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AUIPS1011S
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 1 | 700 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 28 V | 6 V | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | AEC-Q100 | 2 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | |||
|
AUIPS1011STRL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 1 | 700 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 28 V | 6 V | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | AEC-Q100 | 2 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 |