Filter Your Search
1 - 8 of 8 results
|
AU5790D14,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 13 V | 1 | 83 Mbps | INTERFACE CIRCUIT | 1 | 90 µA | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | NXP | ||
|
AU5790D14
Philips Semiconductors
|
Check for Price | Yes | Transferred | 12 V | 1 | 100 Mbps | CAN TRANSCEIVER | 85 mA | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||
|
AU5790D14-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 12 V | 1 | 100 Mbps | CAN TRANSCEIVER | 85 mA | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||
|
AU5790D14,518
NXP Semiconductors
|
Check for Price | Obsolete | 13 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-14 | 14 | unknown | 8542.39.00.01 | NXP | |||||||
|
AU5790D14/N,118
NXP Semiconductors
|
Check for Price | Obsolete | 13 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||
|
AU5790D14-T
NXP Semiconductors
|
Check for Price | Obsolete | 13 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | NXP | |||||||
|
AU5790D14
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 13 V | 1 | 83 Mbps | INTERFACE CIRCUIT | 1 | 90 µA | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-14 | 14 | unknown | 8542.39.00.01 | NXP | ||
|
AU5790D14/N,112
NXP Semiconductors
|
Check for Price | Obsolete | 13 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |