Filter Your Search
1 - 10 of 20 results
|
AU1100400MBD
Broadcom Limited
|
Check for Price | Obsolete | 32 | 400 MHz | 32 | 32 | 12 MHz | YES | 1.22 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.32 V | 1.12 V | OTHER | S-PBGA-B399 | Not Qualified | 85 °C | 399 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | BROADCOM LTD | 17 X 17 MM, 0.80 MM PITCH, LEAD FREE, BGA-399 | unknown | 8542.31.00.01 | ||||||||||||||
|
AU1100400MBC
AMD
|
Check for Price | No | No | Transferred | 32 | 400 MHz | 32 | 32 | 15 MHz | YES | 1.22 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.32 V | 1.12 V | OTHER | S-PBGA-B399 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 399 | PLASTIC/EPOXY | LFBGA | BGA399,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | ADVANCED MICRO DEVICES INC | LFBGA, BGA399,20X20,32 | unknown | 8542.31.00.01 | BGA | 399 | ||||||
|
AU1100500MBD
Broadcom Limited
|
Check for Price | Obsolete | 32 | 500 MHz | 32 | 32 | 12 MHz | YES | 1.22 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.32 V | 1.12 V | OTHER | S-PBGA-B399 | Not Qualified | 85 °C | 399 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | BROADCOM LTD | LFBGA, | compliant | 8542.31.00.01 | ||||||||||||||
|
AU1100500MBC
AMD
|
Check for Price | No | No | Transferred | 32 | 500 MHz | 32 | 32 | 15 MHz | YES | 1.22 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.32 V | 1.12 V | OTHER | S-PBGA-B399 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 399 | PLASTIC/EPOXY | LFBGA | BGA399,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | ADVANCED MICRO DEVICES INC | LFBGA, BGA399,20X20,32 | unknown | 8542.31.00.01 | BGA | 399 | ||||||
|
AU1100500MBD
AMD
|
Check for Price | Yes | Yes | Transferred | 32 | 500 MHz | 32 | 32 | 15 MHz | YES | 1.22 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.32 V | 1.12 V | OTHER | S-PBGA-B399 | Not Qualified | e1 | 3 | 85 °C | 399 | PLASTIC/EPOXY | LFBGA | BGA399,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | ADVANCED MICRO DEVICES INC | LFBGA, BGA399,20X20,32 | unknown | 8542.31.00.01 | BGA | 399 | |||||
|
AU1100333MBF
Netlogic Microsystems
|
Check for Price | Transferred | 32 | 333 MHz | 32 | 32 | 12 MHz | YES | 1.22 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.32 V | 1.12 V | INDUSTRIAL | S-PBGA-B399 | Not Qualified | 100 °C | -40 °C | 399 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | RAZA MICROELECTRONICS INC | LFBGA, | unknown | 8542.31.00.01 | BGA | 399 | |||||||||||
|
AU1100333MBC
AMD
|
Check for Price | No | No | Transferred | 32 | 333 MHz | 32 | 32 | 15 MHz | YES | 1.22 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.32 V | 1.12 V | OTHER | S-PBGA-B399 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 399 | PLASTIC/EPOXY | LFBGA | BGA399,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | ADVANCED MICRO DEVICES INC | LFBGA, BGA399,20X20,32 | unknown | 8542.31.00.01 | BGA | 399 | ||||||
|
AU1100333MBD
Netlogic Microsystems
|
Check for Price | Obsolete | 32 | 333 MHz | 32 | 32 | 12 MHz | YES | 1.22 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.32 V | 1.12 V | OTHER | S-PBGA-B399 | Not Qualified | 85 °C | 399 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | NETLOGIC MICROSYSTEMS INC | LFBGA, | unknown | 8542.31.00.01 | BGA | 399 | ||||||||||||
|
AU1100-333MBF
Netlogic Microsystems
|
Check for Price | Transferred | 32 | 333 MHz | 32 | 32 | 20.81 MHz | YES | 1.22 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.32 V | 1.12 V | S-PBGA-B399 | 399 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | NETLOGIC MICROSYSTEMS INC | LFBGA, | unknown | 8542.31.00.01 | |||||||||||||||||
|
AU1100500MBC
Netlogic Microsystems
|
Check for Price | Transferred | 32 | 500 MHz | 32 | 32 | 12 MHz | YES | 1.22 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.32 V | 1.12 V | OTHER | S-PBGA-B399 | Not Qualified | 85 °C | 399 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | RAZA MICROELECTRONICS INC | LFBGA, | unknown | 8542.31.00.01 | BGA | 399 |