Parametric results for: ATXMEGA32C4-CUR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: atxmega32c4cur
Select parts from the table below to compare.
Compare
Compare
ATXMEGA32C4-CUR
Microchip Technology Inc
$1.4064 Yes Yes Active 8 32 MHz 32768 4096 AVR 32 MHz 35 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.6 V MINIMUM SUPPLY @ 12 MHZ NO NO NO FLOATING POINT YES NO YES 3 8 8 YES FLASH 12 mA 3.6 V 2.7 V INDUSTRIAL S-PBGA-B49 Not Qualified 85 °C -40 °C 49 PLASTIC/EPOXY VFBGA BGA49,7X7,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, VFBGA-49 compliant 5A992.C 8542.31.00.01 Microchip
ATXMEGA32C4-CUR
Atmel Corporation
$2.7704 Yes Transferred 8 32 MHz 32768 4096 AVR RISC 32 MHz 12 34 YES 3.3 V MICROCONTROLLER, RISC CMOS 12 ITS ALSO OPERATES AT 1.6V AT 12 MHZ 0 32 AVR NO AVR YES 32 YES 8 YES 4 FLASH 12 mA 3.6 V 2.7 V INDUSTRIAL S-PBGA-B49 Not Qualified 85 °C -40 °C 49 PLASTIC/EPOXY VFBGA BGA49,7X7,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 1 mm 5 mm 5 mm ATMEL CORP VFBGA, BGA49,7X7,25 compliant 3A991.A.2 8542.31.00.01 Microchip