Filter Your Search
1 - 4 of 4 results
|
ATXMEGA32A4U-MH
Atmel Corporation
|
$2.7459 | Yes | Transferred | 16 | 32 MHz | 16384 | 4096 | AVR RISC | 16 MHz | 34 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | 16 | YES | FLASH | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | QFN | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | 44 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||
|
ATXMEGA32A4U-MHR
Atmel Corporation
|
$2.8485 | Yes | Transferred | 16 | 32 MHz | 16384 | 4096 | AVR RISC | 16 MHz | 34 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | 16 | YES | FLASH | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | QFN | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | 44 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||
|
ATXMEGA32A4U-MHR
Microchip Technology Inc
|
$2.8488 | Yes | Yes | Active | 16 | 32 MHz | 16384 | 4096 | AVR RISC | 16 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 1 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | compliant | 8542.31.00.01 | Microchip | 5A992.C | ||||
|
ATXMEGA32A4U-MH
Microchip Technology Inc
|
$3.1981 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 4096 | AVR RISC | 16 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 1 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | compliant | 8542.31.00.01 | Microchip | 5A992.C |