Filter Your Search
1 - 10 of 48 results
|
ATXMEGA256A3B-MH
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 32 MHz | 262144 | 16384 | AVR RISC | 16 MHz | 49 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 16 MHz | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 6 | 8 | 8 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MLF-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||
|
ATXMEGA256A3BU-MH
Microchip Technology Inc
|
$8.2188 | Yes | Yes | Active | 8 | 32 MHz | 262144 | 16384 | AVR RISC | 16 MHz | 47 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 12 MHZ AT 1.6V MIN | YES | YES | YES | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||
|
ATXMEGA256A3BU-AU
Microchip Technology Inc
|
$8.6866 | Yes | Yes | Active | 8 | 32 MHz | 262144 | 16384 | AVR RISC | 16 MHz | 47 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 12 MHZ AT 1.6V MIN | YES | YES | YES | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||
|
ATXMEGA256A3U-AU
Microchip Technology Inc
|
$8.7323 | Yes | Yes | Active | 16 | 32 MHz | 262144 | 16384 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||
|
ATXMEGA256A3-MH
Microchip Technology Inc
|
$8.8829 | Yes | Yes | Not Recommended | 8 | 32 MHz | 262144 | 16384 | AVR RISC | 16 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||
|
ATXMEGA256A3U-AN
Microchip Technology Inc
|
$8.9787 | Yes | Yes | Active | 16 | 32 MHz | 262144 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||
|
ATXMEGA256A3U-MH
Microchip Technology Inc
|
$9.1676 | Yes | Yes | Active | 16 | 32 MHz | 262144 | 16384 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||
|
ATXMEGA256A3BU-MHR
Microchip Technology Inc
|
$9.4100 | Yes | Yes | Active | 8 | 32 MHz | 262144 | 16384 | AVR RISC | 16 MHz | 47 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 12 MHZ AT 1.6V MIN | YES | YES | YES | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||
|
ATXMEGA256A3U-MHR
Microchip Technology Inc
|
$9.6136 | Yes | Yes | Active | 16 | 32 MHz | 262144 | 16384 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH , GREEN , MO-220VMMD, QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||
|
ATXMEGA256A3U-ANR
Microchip Technology Inc
|
$9.8500 | Yes | Yes | Active | 16 | 32 MHz | 262144 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 105 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip |