Filter Your Search
1 - 2 of 2 results
|
ATXMEGA16E5-ANR
Microchip Technology Inc
|
$2.3110 | Yes | Active | 16 | 32 MHz | 8192 | 2048 | 1024 | AVR RISC | 32 MHz | 26 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | NO | 4 | 2 | 2 | 16 | 16 | YES | FLASH | 10 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | e3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
ATXMEGA16E5-ANR
Atmel Corporation
|
Check for Price | Transferred | 8 | 32 MHz | 16384 | 16 MHz | 26 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | S-PQFP-G32 | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | TQFP, | unknown | 8542.31.00.01 | Microchip |